GBC25DKJI

Heilind Number:SULGBC25DKJI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKJI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKJI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DKJI

Detailed Description

The GBC25DKJI is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and phosphor bronze, this connector offers reliable connectivity in even the harshest environments. With a current rating of 3A and a voltage rating of 700VAC, it ensures efficient power transmission. The cantilever contact type and gold-plated contacts guarantee low contact resistance and optimal signal integrity. With a right-angle orientation and two rows of 50 positions, it allows for easy and secure connections on the PCB. The thru-hole termination method and threaded mount type provide strong mechanical stability. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for use in various industries. Its compact design with a connector height of 13.97mm and a width of 9.4mm saves valuable PCB space. Whether for industrial machinery or telecommunications equipment, the GBC25DKJI is the perfect choice for high-reliability applications.