GBC25DKJN

Heilind Number:SULGBC25DKJN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKJN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKJN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:12.7 mm, .5 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DKJN

Detailed Description

Introducing the GBC25DKJN, a high-performance board-to-board PCB connector designed for optimal connectivity in demanding electronic applications. This female connector features two rows with a pitch of 2.54mm, allowing for precise alignment on PCBs. The PA9T housing combined with Phosphor Bronze contacts plated with gold ensure reliable signal transmission with a maximum voltage of 700VAC and an amperage of 3A. With a cantilever contact type and right-angle orientation, it offers easy insertion and space-saving benefits. The termination method of through-hole mounting with matte tin plating guarantees secure attachment and durability. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is ideal for industrial and mission-critical systems. With 50 positions and a tail length of 12.7mm, it provides ample connectivity options. Compact in size, with a connector height of 13.97mm and width of 9.4mm, it suits tight spaces. The GBC25DKJN is a top choice for professionals in need of high-reliability connectors for their projects.