GBC25DKJS

Heilind Number:SULGBC25DKJS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKJS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKJS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:12.7 mm, .5 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DKJS

Detailed Description

Introducing the GBC25DKJS, a high-performance board-to-board PCB connector designed for demanding applications. With a short description of "PA9T & Phosphor Bronze," this connector boasts superior durability and conductivity. Featuring a 2-row, side-hole mount design, it offers easy and secure installation. The termination method of Thru Hole ensures reliable connectivity. Constructed with Phosphor Bronze contacts plated in Gold, it guarantees efficient signal transmission. With a pitch of 2.54mm (.1 in) and a voltage rating of 700VAC, it meets stringent electrical requirements. The Cantilever contact type and Right Angle orientation further enhance its versatility. With 50 positions and a tail length of 12.7mm (.5 in), it accommodates complex connectivity needs. Operating flawlessly in temperatures ranging from -65 to 125°C, it is suitable for use in harsh environments. Measuring 13.97mm (.55 in) in height and 9.4mm (.37 in) in width, it offers a compact yet robust solution. With termination plating in Matte Tin, it ensures long-term reliability. Classified under the hi-rel category, it guarantees high performance and durability. The GBC25DKJS is the ultimate choice for critical PCB interconnections, catering to the most stringent industrial requirements.