| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC25DKJT |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Solder |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Cantilever |
| Orientation: | Right Angle |
| Number of Positions: | 50 |
| Tail Length: | 12.7 mm, .5 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 13.97 mm, .55 in |
| Connector Width: | .37 in, 9.4 mm |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC25DKJT |
GBC25DKJT
| Heilind Number: | SULGBC25DKJT |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC25DKJT |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC25DKJT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and phosphor bronze materials, this connector ensures reliable connectivity in various settings. With a 2.54mm pitch and 50 positions, it offers ample connectivity options. The gold-plated contacts and matte tin termination guarantee excellent signal transmission and corrosion resistance. Operating at a wide temperature range from -65 to 125°C, it is suitable for harsh environments. The right-angle orientation and threaded mounting type make installation easy and secure. With a voltage rating of 700VAC and an amperage of 3A, this connector is ideal for high-power applications. Trust the GBC25DKJT for efficient and durable board-to-board connections in your projects.

