GBC25DKMH

Heilind Number:SULGBC25DKMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKMH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DKMH

Detailed Description

Introducing the GBC25DKMH, a high-performance board-to-board connector designed for precision applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission at an amperage of 3A and voltage of 700 VAC. With a clearance hole mount type and wire wrap termination method, installation is efficient and secure. The connector, with 2 rows of 50 positions each, offers a pitch of 2.54mm (.1 in) and a straight cantilever contact type for optimal connectivity. Operating seamlessly in temperatures ranging from -65 to 125°C, it guarantees durability in diverse environments. With a compact design, measuring just 15.49mm in height and 9.4mm in width, the GBC25DKMH is perfect for space-constrained PCB layouts. Trust in its Matte Tin termination plating for long-lasting performance in aerospace, military, or other high-reliability applications.