GBC25DKMN

Heilind Number:SULGBC25DKMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKMN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DKMN

Detailed Description

Introducing the GBC25DKMN, a high-performance female board-to-board PCB connector designed for precise and reliable connections in electronic applications. With a pitch of 2.54mm (.1 in) and featuring two rows of 50 cantilever contact positions, this connector ensures efficient signal transmission in compact spaces. Crafted with PA9T housing and phosphor bronze contacts plated with gold, it offers excellent conductivity and durability. The connector's wire wrap termination method and matte tin plating make installation easy and secure. Operating at a wide temperature range of -65 to 125°C, it guarantees stable performance in various environments. With a voltage rating of 700VAC and an amperage of 3A, the GBC25DKMN is ideal for demanding industrial and electronic applications. Upgrade your connectivity solutions with this reliable and high-quality connector.