GBC25DKMS

Heilind Number:SULGBC25DKMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DKMS

Detailed Description

GBC25DKMS features a high-performance PA9T and Phosphor Bronze construction, making it ideal for demanding applications. With a 3A amperage and 700VAC voltage rating, this female connector ensures reliable power transmission. Its two rows and side hole mount type offer versatility in PCB assembly. Utilizing wire wrap termination method and gold-plated contacts on a 2.54mm pitch, it guarantees secure and low-resistance connections. The cantilever contact type and straight orientation, along with 50 positions, cater to complex board-to-board setups. Operating flawlessly in temperatures ranging from -65 to 125°C, it's suitable for harsh environments. With a compact design (15.49mm height, 9.4mm width) and matte tin termination plating, it's efficient and durable. This connector, part of the Board To Board PCB Connectors and Card Edge Connectors categories, is a reliable solution for various electronic systems.