GBC25DKND

Heilind Number:SULGBC25DKND
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKND
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKND
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DKND

Detailed Description

Introducing the GBC25DKND, a high-performance board-to-board PCB connector designed for precision and reliability in electronic assemblies. Featuring a compact form factor with a pitch of 2.54mm, this connector offers seamless connectivity with a cantilever contact type, ensuring secure and stable connections. The PA9T and phosphor bronze construction, with gold-plated contacts, guarantees exceptional conductivity and durability even in demanding environments. With a voltage rating of 700VAC and an operating temperature range of -65 to 125°C, it is ideal for a wide range of applications. The female connector, with two rows and 50 positions, is engineered for efficient PCB layout with clearance hole mount type and card extender termination method. Its tail length of 15.37mm allows for easy installation, while the matte tin termination plating enhances solderability. Trust in the GBC25DKND for high-quality, high-reliability board-to-board connections in your electronic designs.