GBC25DKNH

Heilind Number:SULGBC25DKNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKNH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DKNH

Detailed Description

The GBC25DKNH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with minimal signal loss. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal connections. Its cantilever contact type and straddle orientation provide secure and stable connections, while the clearance hole mount and card extender termination method offer easy installation. With a pitch of 2.54mm, 50 positions, and a tail length of 15.37mm, it allows for efficient PCB-to-PCB connections. Operating in a wide temperature range from -65 to 125°C, this connector is highly durable and reliable. It is ideal for use in aerospace, military, and other high-reliability applications where performance is critical.