GBC25DKNI

Heilind Number:SULGBC25DKNI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKNI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKNI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DKNI

Detailed Description

The GBC25DKNI is a high-performance board-to-board PCB connector designed for critical applications. With a rugged construction featuring PA9T and phosphor bronze materials, this connector ensures reliable connectivity in demanding environments. Its 2.54mm pitch, 50 positions, and 3A amperage rating make it ideal for high-density circuitry. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating offers durability. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700VAC, this connector is suitable for a variety of industrial and aerospace systems. Its straddle orientation and threaded mount type allow for secure and stable installation, while the card extender termination method facilitates easy connection. With a compact size of 9.4mm width and 13.97mm height, the GBC25DKNI is a versatile solution for your connectivity needs.