GBC25DKNN

Heilind Number:SULGBC25DKNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKNN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DKNN

Detailed Description

The GBC25DKNN is a high-performance Board-to-Board and Card Edge Connector designed for demanding applications. With a pitch of 2.54mm (.1 in), this connector features two rows of 50 female contacts, each made of durable PA9T and Phosphor Bronze with gold plating for excellent conductivity. Its cantilever contact type ensures reliable connections, while the termination method of Card Extender allows for easy installation. Operating at temperatures ranging from -65 to 125°C, and with a voltage rating of 700 VAC, this connector is suitable for use in harsh environments. Its compact design, with a height of 13.97mm (.55 in) and width of 9.4mm (.37 in), makes it ideal for space-constrained PCB layouts. The termination plating of Matte Tin further enhances its durability. Trust the GBC25DKNN for secure and efficient board-to-board connections in your electronic devices.