GBC25DKNS

Heilind Number:SULGBC25DKNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKNS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:15.37 mm, .605 in
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DKNS

Detailed Description

This GBC25DKNS board-to-board connector is engineered for high-performance applications, featuring a robust construction of PA9T and Phosphor Bronze for durability and reliability. With a pitch of 2.54mm (.1in) and 50 positions spread across 2 rows, it offers seamless connectivity. The female connector, with side hole mount type and cantilever contact design, ensures secure and stable connections. Gold-plated contacts on Phosphor Bronze guarantee excellent conductivity, while Matte Tin termination plating enhances durability. Operating at a wide temperature range of -65 to 125°C, and with a voltage rating of 700VAC and an amperage of 3A, it is suitable for demanding environments. The connector's straddle orientation, 15.37mm (.605in) tail length, 13.97mm (.55in) height, and 9.4mm (.37in) width make it versatile for various PCB applications. Whether used in aerospace, defense, or industrial settings, the GBC25DKNS ensures stable and efficient connections, meeting the highest standards for performance and reliability.