GBC25DKNT

Heilind Number:SULGBC25DKNT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKNT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKNT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:15.37 mm, .605 in
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DKNT

Detailed Description

Introducing GBC25DKNT, a high-performance board-to-board PCB connector perfect for demanding applications. Designed with PA9T and Phosphor Bronze materials, this female connector ensures reliable connectivity. With a pitch of 2.54mm and 50 positions across 2 rows, it offers ample connectivity options. Its cantilever contact type and gold-plated phosphor bronze contacts guarantee optimal signal transmission. The connector, featuring a threaded mount type and card extender termination method, provides secure and efficient board-to-board connections. Operating at a voltage of 700VAC and an extended temperature range of -65 to 125°C, it is suitable for harsh environments. With a compact design, measuring 13.97mm in height and 9.4mm in width, it saves space on PCBs. The matte tin termination plating ensures durability. Trust the GBC25DKNT for seamless and durable board-to-board connections in your electronic systems.