GBC25DKRD

Heilind Number:SULGBC25DKRD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKRD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKRD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DKRD

Detailed Description

Introducing the GBC25DKRD, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, this connector features two rows with a total of 50 positions, ensuring secure and efficient connections. The female gender and cantilever contact type, made of PA9T and phosphor bronze with gold plating, guarantee reliable conductivity even in harsh environments. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent electrical requirements. Its clearance hole mount type and card extender termination method make installation a breeze. With an operating temperature range of -65 to 125°C and matte tin termination plating, it offers durability and longevity. Perfect for aerospace, military, or industrial applications, the GBC25DKRD is a top choice for high-reliability connectivity solutions.