GBC25DKRH

Heilind Number:SULGBC25DKRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKRH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DKRH

Detailed Description

Introducing the GBC25DKRH, a high-performance board-to-board PCB connector designed for robust and reliable connectivity in electronic systems. Featuring a female gender with two rows of contacts, this connector is ideal for applications requiring a secure and efficient interface. With a clearance hole mount type and card extender termination method, installation is quick and hassle-free. The contacts, made of premium PA9T and phosphor bronze with gold plating, ensure excellent conductivity and durability. With a pitch of 2.54mm and a voltage rating of 700VAC, this connector is suitable for a wide range of power and signal transmission needs. Its cantilever contact type and straddle orientation offer stability and performance in demanding environments. With 50 positions and a tail length of 5.97mm, it provides ample connectivity options while maintaining a compact design. Operating flawlessly in temperatures ranging from -65 to 125°C, this connector is perfect for use in harsh and demanding conditions. The matte tin termination plating adds an extra layer of protection against corrosion, making it a reliable choice for long-term use. Whether for industrial, aerospace, or telecommunications applications, the GBC25DKRH is a top-of-the-line solution for your connectivity needs.