GBC25DKRI

Heilind Number:SULGBC25DKRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKRI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DKRI

Detailed Description

Introducing SKU GBC25DKRI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and precision-engineered cantilever contacts made of phosphor bronze with gold plating, this connector ensures reliable signal transmission with low contact resistance. With a pitch of 2.54mm, it offers easy integration into your PCB design. The threaded mount type and card extender termination method provide secure and stable connectivity. Operating at temperatures ranging from -65 to 125°C, and with a maximum voltage rating of 700VAC, this connector is suitable for harsh environments. Its 2-row, 50-position layout allows for efficient signal routing. The matte tin termination plating ensures durability and longevity. Measuring 13.97mm in height and 9.4mm in width, this connector is compact yet robust. Trust in the GBC25DKRI for your high-reliability applications.