GBC25DKRN

Heilind Number:SULGBC25DKRN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKRN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKRN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DKRN

Detailed Description

Introducing the GBC25DKRN, a high-performance female board-to-board PCB connector designed for critical applications. Featuring PA9T housing and precision-made phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission at an amperage of 3A and a voltage of 700VAC. With two rows of 50 cantilever contacts on a 2.54mm pitch, it offers seamless connectivity in compact spaces. The connector's straddle orientation and card extender termination method make it versatile for various PCB configurations. Operating flawlessly in temperatures ranging from -65 to 125°C, it guarantees durability in harsh environments. Measuring 13.97mm in height and 9.4mm in width, with a tail length of 5.97mm, this connector is compact yet robust. Ideal for hi-rel industries, it is RoHS compliant and boasts matte tin termination plating for enhanced performance and longevity. Trust the GBC25DKRN for secure and efficient board-to-board connections in your critical electronic systems.