GBC25DKRS

Heilind Number:SULGBC25DKRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKRS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DKRS

Detailed Description

Introducing the GBC25DKRS, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, this connector ensures reliable connectivity even in harsh environments. With a 3A amperage rating and 700VAC voltage capacity, it guarantees optimal power transmission. The female connector with two rows and side hole mount type offers versatility in installation. Utilizing a card extender termination method and gold-plated phosphor bronze contacts, it guarantees secure and low-resistance connections. With a pitch of 2.54mm, cantilever contact type, and straddle orientation, it's perfect for precise PCB mating. The 50 positions and -65 to 125°C operating temperature range make it suitable for a wide range of applications. Its compact design, measuring 13.97mm in height and 9.4mm in width, ensures space-saving installation. The matte tin termination plating enhances durability. Trust the GBC25DKRS for seamless board-to-board connections in your projects.