GBC25DKRT

Heilind Number:SULGBC25DKRT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKRT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKRT
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straddle
Number of Positions:50
Tail Length:.235 in, 5.97 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DKRT

Detailed Description

Introducing the GBC25DKRT, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission in even the harshest environments. With a current rating of 3A and a voltage resistance of 700VAC, it is suitable for power and data-intensive systems. The 2-row, 50-position design with a 2.54mm pitch allows for efficient connectivity on PCBs. Utilizing a threaded mount and card extender termination method, installation is secure and straightforward. Operating within a wide temperature range of -65 to 125°C, this connector is ideal for aerospace, military, and industrial applications where reliability is paramount. With its cantilever contact type and straddle orientation, it offers excellent signal integrity. The connector's compact dimensions, measuring 13.97mm in height and 9.4mm in width, make it space-efficient on the PCB. Its matte tin termination plating ensures longevity and corrosion resistance. Trust the GBC25DKRT for your critical interconnect needs, meeting the highest standards of performance and durability.