GBC25DKSD

Heilind Number:SULGBC25DKSD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKSD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKSD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DKSD

Detailed Description

Introducing the GBC25DKSD, a high-performance board-to-board PCB connector designed for demanding applications. With a female gender and 2 rows of 50 positions, this connector ensures secure and reliable connections. Featuring PA9T and phosphor bronze construction with gold plating, it offers excellent conductivity and durability. The cantilever contact type and thru-hole termination method further enhance its performance. Operating at a voltage of 700 VAC and with an amperage of 3A, it is suitable for various industrial environments. With a clearance hole mount type and matte tin termination plating, installation is efficient and secure. The connector's compact design, with a height of 15.49mm and width of 9.4mm, makes it ideal for space-constrained applications. Tested for reliability in extreme conditions, with an operating temperature range of -65 to 125°C, the GBC25DKSD is a dependable choice for your connectivity needs.