GBC25DKSH

Heilind Number:SULGBC25DKSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKSH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DKSH

Detailed Description

The GBC25DKSH female connector offers reliable and high-performance connectivity in electronic devices. Featuring PA9T and phosphor bronze construction, this connector is designed for durability. With a 2-row layout and 50 positions, it facilitates complex board-to-board connections. The cantilever contact type ensures secure mating, while gold plating guarantees excellent conductivity. Operating at temperatures ranging from -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for diverse applications. Its clearance hole mount and thru-hole termination method make installation easy. With a compact size of 9.4mm width and 15.49mm height, it fits seamlessly into PCB layouts. The matte tin termination plating adds to its longevity. Perfect for use in hi-rel environments, the GBC25DKSH connector is a reliable choice for demanding electronic systems.