GBC25DKSN

Heilind Number:SULGBC25DKSN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKSN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKSN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DKSN

Detailed Description

Introducing the GBC25DKSN, a high-performance female board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm, it offers precise connectivity in electronic systems. Featuring PA9T housing and phosphor bronze contacts with gold plating, this connector ensures reliable signal transmission with a maximum voltage rating of 700 VAC and an amperage of 3A. Its cantilever contact type and thru-hole termination method guarantee secure and durable attachment. With two rows and 50 positions, it provides ample connectivity options. Operating flawlessly in a wide temperature range from -65 to 125°C, it's suitable for harsh environments. The connector, with a compact size (15.49mm x 9.4mm x 9.4mm), is ideal for space-constrained PCB layouts. Trust the GBC25DKSN for efficient and robust board-to-board connections in your electronic designs.