GBC25DKSS

Heilind Number:SULGBC25DKSS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKSS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKSS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DKSS

Detailed Description

Introducing the GBC25DKSS, a high-performance board-to-board PCB connector designed for optimal signal transmission. Featuring a rugged construction with PA9T and Phosphor Bronze materials, this connector ensures durability and reliability in demanding environments. With a pitch of 2.54mm and 50 positions, it offers seamless connectivity for your electronic components. The gold-plated contacts guarantee superior conductivity, while the matte tin termination plating enhances solderability. Operating at a wide temperature range from -65 to 125 °C, this connector is suitable for various applications. Its side-hole mount type and straight orientation make installation easy, while the cantilever contact type provides secure mating. With a voltage rating of 700VAC and an amperage of 3A, it meets stringent performance standards. Whether you're working on aerospace, defense, or industrial projects, the GBC25DKSS is the perfect choice for your connectivity needs.