GBC25DKUD

Heilind Number:SULGBC25DKUD
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKUD
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKUD
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DKUD

Detailed Description

Introducing SKU GBC25DKUD, a high-quality board-to-board PCB connector designed for reliable power and signal transmission. Made with PA9T and featuring Phosphor Bronze contacts plated with gold, this connector ensures excellent conductivity and durability. With a 3A amperage rating and a voltage capacity of 700VAC, it's suitable for various electronic applications. The connector, with two rows of 50 positions each, offers a precise pitch of 2.54mm (.1in) for seamless connectivity. Its cantilever contact type and right-angle orientation make it ideal for space-saving installations. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector guarantees performance in diverse environments. The matte tin termination plating enhances its solderability, while the 6.35mm tail length facilitates easy assembly. Trust in the GBC25DKUD for efficient and robust PCB connections.