GBC25DKUI

Heilind Number:SULGBC25DKUI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKUI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKUI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DKUI

Detailed Description

The GBC25DKUI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and phosphor bronze contacts plated with gold, this connector ensures reliable signal transmission even in harsh environments. With a current rating of 3A and a voltage resistance of 700VAC, it offers robust connectivity for power and data transfer. Its right-angle orientation and threaded mounting type make it versatile for various PCB layouts. The cantilever contact type and thru-hole termination method guarantee secure and stable connections. With 50 positions and a pitch of 2.54mm, it provides ample connectivity options. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for use in diverse industrial settings. Its compact design, with a height of 13.97mm and width of 9.4mm, allows for efficient PCB integration. The matte tin termination plating ensures durability and longevity. Ideal for applications requiring high reliability, the GBC25DKUI is a top choice for engineers and designers working on mission-critical systems.