GBC25DKUN

Heilind Number:SULGBC25DKUN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKUN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKUN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DKUN

Detailed Description

Introducing the GBC25DKUN, a high-performance female connector designed for optimal connectivity in electronic devices. Constructed with PA9T housing and featuring contact points made of durable phosphor bronze with gold plating, this connector ensures reliable power and signal transmission. Its two rows of 50 cantilever contacts with a 2.54mm pitch provide efficient board-to-board or card edge connections in a right-angle orientation, suitable for compact designs. With a 3A current rating and 700VAC voltage capacity, it meets stringent performance standards. The termination method of thru-hole soldering with matte tin plating guarantees secure and stable installation. Operating in a wide temperature range from -65 to 125°C, this connector is ideal for various industrial applications. Measuring 13.97mm in height and 9.4mm in width, it offers a compact solution without sacrificing functionality. Trust the GBC25DKUN for superior connectivity in your electronic projects.