GBC25DKUS

Heilind Number:SULGBC25DKUS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKUS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKUS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Cantilever
Orientation:Right Angle
Number of Positions:50
Tail Length:.25 in, 6.35 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:13.97 mm, .55 in
Connector Width:.37 in, 9.4 mm
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DKUS

Detailed Description

Introducing the GBC25DKUS, a high-performance female board-to-board PCB connector designed for reliable power and signal transmission. With PA9T housing and precision-crafted phosphor bronze contacts plated in gold, this connector ensures optimal conductivity and durability. Featuring two rows of 50 cantilever contacts, it offers secure mating in right-angle orientation with a 2.54mm pitch. Operating at voltages up to 700 VAC and amperages of 3A, it's suitable for a wide range of applications. The connector's side-hole mount type and through-hole termination method provide easy and stable installation, with a tail length of 6.35mm for efficient soldering. With a wide operating temperature range from -65 to 125°C and matte tin termination plating, it guarantees performance even in harsh environments. Compact in size, with dimensions of 13.97mm in height and 9.4mm in width, it's perfect for space-constrained designs. Trust the GBC25DKUS for seamless connectivity in your electronics projects.