GBC25DKUT

Heilind Number:SULGBC25DKUT
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DKUT
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DKUT
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.25 in, 6.35 mm
Contact Type:Cantilever
Number of Rows:2
Connector Width:.37 in, 9.4 mm
Contact Plating:Gold
Connector Height:13.97 mm, .55 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DKUT

Detailed Description

The GBC25DKUT is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures reliable connectivity in harsh environments. With a current rating of 3A and voltage capability of 700VAC, it offers robust power transmission. The cantilever contact type and gold plating guarantee optimal signal integrity. Its 2.54mm pitch and right-angle orientation make it ideal for space-constrained layouts. With 50 positions and threaded mounting, it provides secure and efficient board-to-board connections. The termination method of thru hole with matte tin plating ensures easy and reliable installation. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for industrial and rugged applications. Measuring 13.97mm in height and 9.4mm in width, it offers a compact solution without compromising on performance. Trust the GBC25DKUT for your critical connectivity needs in aerospace, defense, and other hi-rel environments.