GBC25DPBH

Heilind Number:SULGBC25DPBH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DPBH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DPBH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DPBH

Detailed Description

Introducing the GBC25DPBH, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction of PA9T and Phosphor Bronze with Gold contact plating, this connector ensures reliable connectivity in extreme conditions. With an amperage rating of 3A and voltage resistance up to 700VAC, it is suitable for power and signal transmission. The double-point contact design enhances signal integrity, while the right-angle orientation and 2.54mm pitch optimize PCB layout. With 50 positions and clearance hole mount type, it offers flexibility in assembly. The connector's -65 to 125°C operating temperature range, along with matte tin termination plating, guarantees performance stability. Perfect for aerospace, defense, and industrial applications, the GBC25DPBH is a dependable solution for your connectivity needs.