GBC25DPBI

Heilind Number:SULGBC25DPBI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DPBI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DPBI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DPBI

Detailed Description

Introducing the GBC25DPBI, a high-performance board-to-board PCB connector designed for precision applications. Constructed with PA9T and featuring phosphor bronze contacts plated in gold, this connector ensures reliable conductivity with a current rating of 3A and a voltage tolerance of 700VAC. With a double-point contact design and right-angle orientation, it offers secure and efficient connectivity in tight spaces. The threaded mounting and thru-hole termination method guarantee easy and stable installation. Boasting 50 positions and a 2.54mm pitch, it provides ample connectivity options for your PCB layouts. Operating flawlessly in a wide temperature range from -65 to 125°C, this connector is suited for diverse environments. Its compact dimensions, with a height of 14.22mm and width of 10.16mm, make it ideal for space-constrained designs. The matte tin plating on the termination ensures durability and longevity. Whether in industrial, aerospace, or automotive applications, the GBC25DPBI is a trusted solution for high-reliability connections.