GBC25DPBN

Heilind Number:SULGBC25DPBN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DPBN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DPBN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DPBN

Detailed Description

Introducing the GBC25DPBN, a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T housing and Phosphor Bronze contacts with Gold plating, this connector ensures reliable signal transmission. With a 3A amperage rating and 700VAC voltage capacity, it offers robust power delivery. The double-point contact design and right-angle orientation provide secure connections in tight spaces, ideal for compact electronic devices. With 50 positions and 2.54mm pitch, it enables efficient data transfer. Operating in a wide temperature range from -65 to 125°C and with Matte Tin termination plating, it guarantees durability in harsh environments. Measuring just 14.22mm in height and 10.16mm in width, it's compact yet efficient. The GBC25DPBN is the perfect choice for high-reliability applications in aerospace, defense, and industrial sectors.