GBC25DPBS

Heilind Number:SULGBC25DPBS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DPBS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DPBS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.1 in, 2.54 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DPBS

Detailed Description

Introducing the GBC25DPBS, a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T housing and featuring phosphor bronze contacts plated with gold, this connector ensures reliable conductivity even in harsh environments. With a current rating of 3A and a voltage capability of 700VAC, it meets the needs of power and signal transmission. Its double-point contact design and right-angle orientation offer secure and space-efficient connections, ideal for compact PCB layouts. With 50 positions arranged in two rows and a pitch of 2.54mm, it allows for versatile board-to-board connections. The termination method of through-hole soldering with matte tin plating guarantees durability and ease of assembly. Operating within a wide temperature range of -65 to 125°C, this connector is suitable for various industries, from aerospace to telecommunications. With a connector height of 14.22mm and width of 10.16mm, it offers a compact yet robust solution for your PCB interconnection needs. Trust in the GBC25DPBS for high-reliability performance in your electronic designs.