GBC25DPDI

Heilind Number:SULGBC25DPDI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DPDI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DPDI
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Threaded
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DPDI

Detailed Description

The GBC25DPDI is a high-performance board-to-board PCB connector designed for demanding applications. Featuring a durable construction with PA9T housing and phosphor bronze contacts plated in gold, this connector ensures reliable signal transmission in various environments. With a double-point contact design, it offers enhanced connectivity and a current rating of 3A. The connector is suitable for use in industrial settings, with a wide operating temperature range of -65 to 125°C. Its threaded mounting type and through-hole termination method guarantee secure and stable installation on PCBs. With 50 positions in two rows and a pitch of 2.54mm, it provides ample connectivity options. The connector's 700VAC voltage rating makes it ideal for high-power applications. Its compact size, measuring just 15.49mm in height and 10.16mm in width, allows for efficient PCB layout. Overall, the GBC25DPDI offers a robust and reliable solution for high-speed data transmission in industrial and commercial electronics.