GBC25DPDN

Heilind Number:SULGBC25DPDN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DPDN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DPDN
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:No Mounting
Orientation:Straight
Tail Length:.16 in, 4.06 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DPDN

Detailed Description

The GBC25DPDN is a high-performance board-to-board PCB connector designed for reliable and efficient power transmission in demanding applications. Featuring PA9T housing and precision-crafted phosphor bronze contacts with gold plating, this connector ensures optimal conductivity and durability. With a current rating of 3A and a voltage capacity of 700VAC, it meets the requirements of high-power systems. The double-point contact design and straight orientation enable secure and stable connections, ideal for industrial and commercial use. With a pitch of 2.54mm and 50 positions, it offers versatile connectivity options. The connector is RoHS compliant and operates in a wide temperature range from -65 to 125°C, making it suitable for harsh environments. Its compact size, with a height of 15.49mm and width of 10.16mm, allows for space-saving installation. The termination method of thru-hole soldering with matte tin plating ensures easy and reliable assembly onto PCBs. In summary, the GBC25DPDN is a top-of-the-line solution for high-reliability interconnectivity in electronic systems.