GBC25DPDS

Heilind Number:SULGBC25DPDS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DPDS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DPDS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:.16 in, 4.06 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DPDS

Detailed Description

Introducing our GBC25DPDS board-to-board PCB connector, engineered for high-reliability applications. This female connector features two rows of 50 positions with a 2.54mm pitch, allowing for secure and efficient connections. Constructed with PA9T and durable phosphor bronze, it ensures robust performance even in harsh environments. The contact material is gold-plated, offering excellent conductivity with a voltage rating of 700 VAC. With a double-point contact type and straight orientation, it guarantees stable signal transmission. The termination method is through-hole, with a tail length of 4.06mm for easy installation. Operating in a wide temperature range from -65 to 125°C, this connector is suitable for various industrial applications. Its compact design, with a height of 15.49mm and width of 10.16mm, saves valuable PCB space. The termination plating is matte tin, further enhancing its durability. Trust in the GBC25DPDS for reliable and efficient board-to-board connections in your projects.