GBC25DPEH

Heilind Number:SULGBC25DPEH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DPEH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DPEH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DPEH

Detailed Description

The GBC25DPEH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and Phosphor Bronze construction, it ensures durability and reliable connectivity. With a current rating of 3A and a voltage rating of 700VAC, it meets stringent power requirements. This female connector has two rows, each with 50 positions, making it ideal for high-density circuitry. The right-angle orientation and clearance hole mount type offer versatility in installation. Gold-plated contact points on the double-point contacts ensure excellent signal transmission. With a wide operating temperature range of -65 to 125°C, it is suitable for use in harsh environments. The matte tin termination plating guarantees secure soldering. Measuring 14.22mm in height and 10.16mm in width, it provides a compact yet robust solution for your PCB connectivity needs. Trust the GBC25DPEH for superior performance in critical electronic systems.