GBC25DPEI

Heilind Number:SULGBC25DPEI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DPEI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DPEI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DPEI

Detailed Description

The GBC25DPEI is a high-performance board-to-board PCB connector designed for demanding applications. Constructed with PA9T housing and featuring Phosphor Bronze contacts with Gold plating, this connector ensures reliable and efficient signal transmission. With a current rating of 3A and a voltage capacity of 700 VAC, it meets the needs of power and data-intensive systems. The double-point contact design and threaded mounting type offer secure connectivity, while the right-angle orientation and 2.54mm pitch provide flexibility in PCB layouts. With 50 positions and through-hole termination, it enables easy and durable installation. Operating in a wide temperature range from -65°C to 125°C, this connector is suitable for harsh environments. Its compact size, with a height of 14.22mm and width of 10.16mm, makes it ideal for space-constrained designs. With matte tin termination plating ensuring longevity, the GBC25DPEI is a reliable solution for critical electronic connections.