GBC25DPEN

Heilind Number:SULGBC25DPEN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DPEN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DPEN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Right Angle
Number of Positions:50
Tail Length:.18 in, 4.57 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DPEN

Detailed Description

The GBC25DPEN is a high-performance PCB connector featuring durable PA9T and Phosphor Bronze construction. With a compact design and a pitch of 2.54mm, this female connector offers reliable connectivity for your electronic devices. Boasting a double-point contact system with gold plating, it ensures low contact resistance and high conductivity. Suitable for through-hole mounting, it has 50 positions across 2 rows, with a voltage rating of 700 VAC and an amperage of 3A. Operating seamlessly in a wide temperature range from -65 to 125°C, this right-angle connector is ideal for demanding applications. Its Matte Tin termination plating enhances durability, making it a dependable choice for board-to-board and card edge connections. With a connector height of 14.22mm and width of 10.16mm, the GBC25DPEN is a versatile solution for your connectivity needs.