GBC25DPES

Heilind Number:SULGBC25DPES
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DPES
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DPES
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Right Angle
Tail Length:.18 in, 4.57 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Solder
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DPES

Detailed Description

Introducing the GBC25DPES, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and 50 positions across 2 rows, this connector offers reliable connectivity in compact spaces. Featuring a double-point contact design with gold-plated phosphor bronze contacts, it ensures optimal signal transmission even in high-speed data transfer scenarios. The connector's side hole mount type and thru-hole termination method guarantee secure attachment to PCBs. Operating at a wide temperature range from -65 to 125°C and with a maximum voltage rating of 700VAC, it is suitable for use in various industrial environments. The right-angle orientation and low-profile design, with a height of 14.22mm and width of 10.16mm, make it ideal for space-constrained applications. With a matte tin termination plating, this connector offers enhanced durability and corrosion resistance. Whether for telecommunications, aerospace, or other hi-rel industries, the GBC25DPES ensures reliable performance.