GBC25DPMH

Heilind Number:SULGBC25DPMH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DPMH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DPMH
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Clearance Hole
Orientation:Straight
Tail Length:14.22 mm, .56 in
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:15.49 mm, .61 in
Contact Material:Phosphor Bronze
Termination Method:Wire Wrap
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DPMH

Detailed Description

The GBC25DPMH is a high-performance board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, this connector ensures reliable connectivity in industrial environments. With a current rating of 3A and a voltage rating of 700VAC, it is suitable for power and signal transmission. The double-point contact design enhances connection stability, while the gold-plated contacts offer excellent conductivity. With 50 positions arranged in two rows, it provides ample connectivity options. The clearance hole mount type and wire wrap termination method make installation easy and secure. Operating in a wide temperature range from -65 to 125°C, this connector is highly reliable. Its compact size, with a connector height of 15.49mm and width of 10.16mm, allows for space-efficient PCB layout. Matte tin termination plating ensures durability. The GBC25DPMH is a top choice for engineers seeking high-quality board-to-board connectivity solutions.