GBC25DPMN

Heilind Number:SULGBC25DPMN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DPMN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DPMN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DPMN

Detailed Description

Designed for high-performance applications, the GBC25DPMN PCB Connector boasts superior conductivity and durability. Featuring PA9T housing and precision-crafted Phosphor Bronze contacts with Gold plating, this connector ensures reliable power transmission even in demanding environments. With a pitch of 2.54mm (.1 in) and double-point contact design, it guarantees secure connections for up to 50 positions. The wire wrap termination method and matte tin plating offer easy installation and excellent solderability. Operating flawlessly in a wide temperature range from -65 to 125°C, this straight orientation connector is perfect for industrial and aerospace applications. Its compact design, with a connector height of 15.49mm (.61 in) and width of 10.16mm (.4 in), allows for efficient PCB integration without the need for mounting. Rest assured of its quality and compliance, as it meets stringent industry standards for performance and reliability. Trust the GBC25DPMN to deliver seamless connectivity in your critical electronic systems.