GBC25DPMS

Heilind Number:SULGBC25DPMS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DPMS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DPMS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Wire Wrap
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:14.22 mm, .56 in
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DPMS

Detailed Description

Introducing the GBC25DPMS, a high-performance board-to-board PCB connector designed for critical applications. With a contact material of PA9T and Phosphor Bronze, this connector ensures reliable conductivity. Featuring double-point contact with gold plating, it guarantees excellent signal transmission. The 2.54mm pitch and 50 positions accommodate complex connectivity needs. Operating at a voltage of 700 VAC and amperage of 3A, it meets stringent power requirements. The connector's orientation is straight, with a side hole mount type for easy installation. With a wide operating temperature range of -65 to 125°C, it withstands harsh environmental conditions. The Matte Tin termination plating enhances durability. Ideal for aerospace, defense, and industrial applications, the GBC25DPMS is a dependable choice for high-reliability connectivity solutions.