GBC25DPNH

Heilind Number:SULGBC25DPNH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DPNH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DPNH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:50
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DPNH

Detailed Description

The GBC25DPNH Board To Board PCB Connector features a durable construction of PA9T and Phosphor Bronze with Gold contact plating, ensuring reliable performance in demanding environments. With a pitch of 2.54mm and a voltage rating of 700 VAC, this connector is suitable for high-power applications. Its double-point contact design and clearance hole mount type offer secure connectivity, while the card extender termination method simplifies installation. With a total of 50 positions and a straddle orientation, it provides ample connectivity options for your PCBs. Operating at temperatures ranging from -65 to 125°C, this connector is ideal for use in a wide range of industries. The connector also boasts a connector height of .56 inches and a connector width of .4 inches, making it compatible with various setups. Trust in the GBC25DPNH for efficient and durable board-to-board connectivity.