| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Part Number: | Sullins Connector Solutions GBC25DPNI |
| Amperage: | 3 A |
| Gender: | Female |
| Number of Contacts: | 50 |
| Number of Rows: | 2 |
| Mount Type: | Threaded |
| Termination Method: | Card Extender |
| Contact Material: | Phosphor Bronze |
| Contact Plating: | Gold |
| Pitch: | 0.1 in |
| Voltage: | 700 VAC |
| Contact Type: | Double Point |
| Orientation: | Straddle |
| Number of Positions: | 50 |
| Tail Length: | 15.12 mm, .595 in |
| Operating Temperature Range: | -65 - 125 °C |
| Connector Height: | 14.22 mm, .56 in |
| Connector Width: | 10.16 mm, .4 in |
| Current Rating: | 3 A |
| Termination Plating: | Matte Tin |
| Voltage Rating: | 700 VAC |
| Card Thickness: | 0.062 in |
| SKU: | SULGBC25DPNI |
GBC25DPNI
| Heilind Number: | SULGBC25DPNI |
| Manufacturer: | Sullins Connector Solutions |
| Manufacturer Number: | GBC25DPNI |
| ECAD Model: |
Specifications
Detailed Description
Introducing the GBC25DPNI, a high-performance board-to-board PCB connector designed for demanding applications. Featuring a rugged construction with PA9T housing and Phosphor Bronze contacts plated with gold, this connector ensures reliable connectivity in harsh environments. With a pitch of 2.54mm, it offers precise signal transmission for up to 50 positions with double-point contact. The threaded mounting and card extender termination method provide secure and efficient installation. Operating at a wide temperature range of -65 to 125°C and with a voltage rating of 700 VAC, it is suitable for use in various industries. The connector's compact design, with a height of 14.22mm and width of 10.16mm, allows for space-saving integration onto PCBs. Trust the GBC25DPNI for high-reliability connections in critical systems.

