GBC25DPNN

Heilind Number:SULGBC25DPNN
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DPNN
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DPNN
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:No Mounting
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:50
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DPNN

Detailed Description

The GBC25DPNN is a high-performance female board-to-board connector featuring robust construction for reliable connectivity in demanding environments. Crafted with PA9T housing and precision-engineered phosphor bronze contacts plated with gold, this connector ensures secure data transmission with minimal signal loss. With 50 double-point contact positions arranged in two rows on a 2.54mm pitch, it offers enhanced connectivity for your PCB applications. Its card extender termination method and straddle orientation make installation easy and efficient. Operating flawlessly in extreme temperatures ranging from -65 to 125°C, and with a maximum voltage rating of 700 VAC, this connector is ideal for critical systems that require durability and high performance. Its 15.12mm tail length and compact dimensions of 14.22mm in height and 10.16mm in width provide versatile integration options. With matte tin termination plating ensuring long-term reliability, the GBC25DPNN is a top choice for hi-rel applications in aerospace, defense, and industrial settings.