GBC25DPNS

Heilind Number:SULGBC25DPNS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DPNS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DPNS
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Side Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:50
Tail Length:15.12 mm, .595 in
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DPNS

Detailed Description

The GBC25DPNS is a high-performance board-to-board PCB connector designed for demanding applications. With a rugged construction featuring PA9T and Phosphor Bronze materials, it ensures reliable connectivity in harsh environments. This female connector, with two rows and a side hole mount type, offers secure attachment to PCBs. Its unique double-point contact system, made of gold-plated Phosphor Bronze, guarantees low contact resistance and high signal integrity. Supporting an amperage of 3A and a voltage of 700VAC, it is suitable for power and data transmission. The 50 positions and 2.54mm pitch provide ample connectivity options. With an operating temperature range of -65 to 125°C and matte tin termination plating, this connector is ideal for industrial and aerospace applications where durability and performance are paramount. The GBC25DPNS is a reliable solution for your connectivity needs.