GBC25DPRH

Heilind Number:SULGBC25DPRH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DPRH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DPRH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Card Extender
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straddle
Number of Positions:50
Tail Length:.225 in, 5.72 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:14.22 mm, .56 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DPRH

Detailed Description

Introducing our GBC25DPRH, a high-performance female board-to-board PCB connector designed for precision and durability. Featuring PA9T and phosphor bronze construction with gold plating, this connector ensures reliable conductivity in demanding applications. With a current rating of 3A and a voltage capacity of 700VAC, it offers robust power transmission. The double-point contact design and straddle orientation provide secure connections across two rows of 50 positions, ideal for high-density PCB layouts. The termination method of card extender and matte tin plating on the termination ensure efficient signal transfer. With an operating temperature range of -65 to 125°C, this connector is suitable for harsh environments. Measuring at 0.56 inches in height and 0.4 inches in width, it offers a compact yet sturdy solution for your connectivity needs. Trust in the GBC25DPRH for top-notch performance in board-to-board connections.