GBC25DPRI

Heilind Number:SULGBC25DPRI
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DPRI
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DPRI
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Threaded
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DPRI

Detailed Description

Introducing the GBC25DPRI, a high-performance board-to-board PCB connector designed for demanding applications. With a pitch of 2.54mm and double-point contact configuration, it ensures reliable data and power transmission. The female connector features two rows with 50 positions, making it ideal for complex circuitry. Crafted with PA9T and Phosphor Bronze, it offers excellent durability and conductivity. Gold plating on the contacts guarantees low signal loss and corrosion resistance. Operating at temperatures ranging from -65 to 125°C, it's suitable for harsh environments. The threaded mount and straddle orientation provide secure and stable connectivity. With a voltage rating of 700 VAC and an amperage of 3A, this connector meets stringent performance standards. Tailored for aerospace, military, and industrial applications, the GBC25DPRI ensures seamless PCB integration and long-term reliability.