GBC25DPRS

Heilind Number:SULGBC25DPRS
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DPRS
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DPRS
Pitch:0.1 in
Gender:Female
Voltage:700 VAC
Amperage:3 A
Mount Type:Side Hole
Orientation:Straddle
Tail Length:.225 in, 5.72 mm
Contact Type:Double Point
Number of Rows:2
Connector Width:10.16 mm, .4 in
Contact Plating:Gold
Connector Height:14.22 mm, .56 in
Contact Material:Phosphor Bronze
Termination Method:Card Extender
Number of Positions:50
Termination Plating:Matte Tin
Operating Temperature Range:-65 - 125 °C
Card Thickness:0.062 in
Current Rating:3 A
Voltage Rating:700 VAC
Number of Contacts:50
SKU:SULGBC25DPRS

Detailed Description

The GBC25DPRS is a high-performance female board-to-board PCB connector designed for demanding applications. Featuring PA9T and phosphor bronze construction, it ensures reliable connectivity even in harsh environments. With a current rating of 3A and voltage capacity of 700VAC, it offers robust power transmission. The connector, with two rows of 50 positions each, is ideal for complex circuitry. Its side hole mount and card extender termination method facilitate easy installation. The gold-plated phosphor bronze contacts provide excellent conductivity, while the matte tin termination plating enhances durability. Operating flawlessly in temperatures ranging from -65 to 125°C, it meets the needs of various industries. The double-point contact design and straddle orientation further ensure stable connections. Compact yet sturdy, with a height of 14.22mm and width of 10.16mm, the GBC25DPRS is a reliable solution for your PCB interconnect requirements.