GBC25DPSH

Heilind Number:SULGBC25DPSH
Manufacturer:Sullins Connector Solutions
Manufacturer Number:GBC25DPSH
ECAD Model:
3D Model

Description:

PA9T & PHOSPHOR BRONZE; .0

More >>

Specifications

AttributeValue
Product Category:
Manufacturer:Sullins Connector Solutions
Manufacturer Part Number:Sullins Connector Solutions GBC25DPSH
Amperage:3 A
Gender:Female
Number of Contacts:50
Number of Rows:2
Mount Type:Clearance Hole
Termination Method:Solder
Contact Material:Phosphor Bronze
Contact Plating:Gold
Pitch:0.1 in
Voltage:700 VAC
Contact Type:Double Point
Orientation:Straight
Number of Positions:50
Tail Length:.19 in, 4.83 mm
Operating Temperature Range:-65 - 125 °C
Connector Height:15.49 mm, .61 in
Connector Width:10.16 mm, .4 in
Current Rating:3 A
Termination Plating:Matte Tin
Voltage Rating:700 VAC
Card Thickness:0.062 in
SKU:SULGBC25DPSH

Detailed Description

The GBC25DPSH is a high-performance board-to-board PCB connector designed for reliable power and signal transmission. Featuring a durable construction with PA9T and Phosphor Bronze materials, this connector ensures long-lasting performance in various applications. The double-point contact design with gold plating offers excellent conductivity, making it ideal for high-speed data transfer. With a voltage rating of 700 VAC and an operating temperature range of -65 to 125 °C, it guarantees safe and stable operation even in harsh environments. The connector, with 50 positions arranged in 2 rows, offers versatile connectivity options. Its clearance hole mount and thru-hole termination method provide easy installation on PCBs. With a compact size of 0.4 x 0.61 inches, it saves space while delivering superior functionality. Trust the GBC25DPSH for seamless board-to-board connections in your electronic designs.